Similar




74438356012 | |
|---|---|
DigiKey Part Number | 732-8229-2-ND - Tape & Reel (TR) 732-8229-1-ND - Cut Tape (CT) 732-8229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438356012 |
Description | FIXED IND 1.2UH 5.8A 18 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 5.8 A 18mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438356012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 4020 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.63300 | €16.33 |
| 50 | €1.56200 | €78.10 |
| 100 | €1.43890 | €143.89 |
| 500 | €1.32618 | €663.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.03602 | €1,036.02 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.03740 |
