ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD51J20A-AFT

DigiKey Part Number
ATSAMD51J20A-AFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMD51J20A-AFT
Description
IC MCU 32BIT 1MB FLASH 64TQFP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD51J20A-AFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
256K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Packaging
Tape & Reel (TR)
Data Converters
A/D 24x12b; D/A 2x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
ARM® Cortex®-M4F
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB
Supplier Device Package
64-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM
Package / Case
64-TQFP
Number of I/O
51
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500€6.16467€9,247.01
Manufacturers Standard Package
Unit Price without VAT:€6.16467
Unit Price with VAT:€7.52090