Add To Favorites
MAX3485AEASA+ 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,77000 $2,77
10 2,48700 $24,87
25 2,35120 $58,78
100 2,28000 $228,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3485AEASA+-ND
Copy   MAX3485AEASA+-ND
Quantity Available 438
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3485AEASA+

Copy   MAX3485AEASA+
Description IC TXRX RS422/485 8SOIC
Copy   IC TXRX RS422/485 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 10mV
Data Rate 20Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX3485
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3490AEGSA+ - Maxim Integrated | MAX3490AEGSA+-ND DigiKey Electronics
  • MAX3490AEGSA+
  • Maxim Integrated
  • IC TXRX RS422/485 8SOIC
  • Unit Price $2,92000
  • MAX3490AEGSA+-ND
  • MAX3485AEASA+T - Maxim Integrated | MAX3485AEASA+T-ND DigiKey Electronics
  • MAX3485AEASA+T
  • Maxim Integrated
  • IC TXRX RS422/485 3.3V 8SOIC
  • Unit Price $2,29200
  • MAX3485AEASA+T-ND
  • MAX6895AAZT+T - Maxim Integrated | MAX6895AAZT+TCT-ND DigiKey Electronics
  • MAX6895AAZT+T
  • Maxim Integrated
  • IC SEQ/SUPERVISORY CIRC TSOT23-6
  • Unit Price $2,00000
  • MAX6895AAZT+TCT-ND
  • ASP-129637-03 - Samtec Inc. | SAM10405-ND DigiKey Electronics
  • ASP-129637-03
  • Samtec Inc.
  • HIGH SPEED MEZZANINE
  • Unit Price $16,23000
  • SAM10405-ND
  • 97C08SRT - Grayhill Inc. | GH7645CT-ND DigiKey Electronics
  • 97C08SRT
  • Grayhill Inc.
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $2,48000
  • GH7645CT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3485AEASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: $2,29200

08:59:51 3.18.2019