


MAX32660GWE+T | |
|---|---|
DigiKey Part Number | MAX32660GWE+TTR-ND - Tape & Reel (TR) MAX32660GWE+TCT-ND - Cut Tape (CT) MAX32660GWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX32660GWE+T |
Description | IC MCU 32BIT 256KB FLASH 16WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 16-WLP (1.55x1.57) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32660GWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WLP (1.55x1.57) | |
Package / Case | 16-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.93000 | €2.93 |
| 10 | €2.44000 | €24.40 |
| 25 | €2.26280 | €56.57 |
| 100 | €2.03200 | €203.20 |
| 250 | €1.90760 | €476.90 |
| 500 | €1.82818 | €914.09 |
| 1,000 | €1.76064 | €1,760.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.68766 | €4,219.15 |
| 5,000 | €1.64318 | €8,215.90 |
| Unit Price without VAT: | €2.93000 |
|---|---|
| Unit Price with VAT: | €3.57460 |









