
MAXM86146CFU+ | |
|---|---|
DigiKey Part Number | 505-MAXM86146CFU+-ND |
Manufacturer | |
Manufacturer Product Number | MAXM86146CFU+ |
Description | EMBEDDED MODULE WITH OPTICAL AFE |
Customer Reference | |
Detailed Description | Biometric Sensor Hub IC Digital Input I2C, SPI Output 38-OLGA (4.1x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAXM86146CFU+ Models |
Category | Output Type I2C, SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 38-VFLGA Module |
DigiKey Programmable Not Verified | Supplier Device Package 38-OLGA (4.1x4.5) |
Type Biometric Sensor Hub | Base Product Number |
Input Type Digital |