220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT220R

DigiKey Part Number
S220QTR-ND - Tape & Reel (TR)
S220QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT220R
Description
RES 220 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,229
Factory Stock: 105,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02500€0.25
25€0.01880€0.47
50€0.01800€0.90
100€0.01570€1.57
250€0.01332€3.33
500€0.01180€5.90
1,000€0.01049€10.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.00723€36.15
10,000€0.00633€63.30
15,000€0.00630€94.50
25,000€0.00605€151.25
35,000€0.00592€207.20
50,000€0.00550€275.00
60,000€0.00547€328.20
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980