RFID Reader IC 13.56MHz ISO 14443, MIFARE SPI 3.3V ~ 5V 32-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFRC53001T/0FE,518

DigiKey Part Number
MFRC53001T/0FE,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFRC53001T/0FE,518
Description
IC RFID READER 13.56MHZ 32SO
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, MIFARE SPI 3.3V ~ 5V 32-SOIC (0.295", 7.50mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, MIFARE
Interface
SPI
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
32-SOIC (0.295", 7.50mm Width)
Supplier Device Package
32-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types