Red 624nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-RAN-CZ0C0AA2

DigiKey Part Number
C503B-RAN-CZ0C0AA2CT-ND - Cut Tape (CT)
C503B-RAN-CZ0C0AA2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-RAN-CZ0C0AA2
Description
LED RED CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-RAN-CZ0C0AA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.16000€1.60
100€0.13790€13.79
500€0.12418€62.09
1,000€0.11869€118.69
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500€0.15491€387.27
62,500€0.11223€7,014.38
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21960