P160KN-0QC15B20K | |
|---|---|
DigiKey Part Number | 987-1302-ND |
Manufacturer | |
Manufacturer Product Number | P160KN-0QC15B20K |
Description | POT 20K OHM 1/5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.33600 | €13.36 |
| 25 | €1.24120 | €31.03 |
| 50 | €1.17400 | €58.70 |
| 100 | €1.11000 | €111.00 |
| 250 | €1.03032 | €257.58 |
| 500 | €0.97356 | €486.78 |
| 1,320 | €0.89905 | €1,186.75 |
| 5,280 | €0.80207 | €4,234.93 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €1.95200 |