DisplayPort, PCIe Switch IC 6 Channel 56-HWQFN (5x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTL06122BHF,518

DigiKey Part Number
568-5131-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTL06122BHF,518
Description
IC MULTIPLEXER HEX 1X2 56HWQFN
Customer Reference
Detailed Description
DisplayPort, PCIe Switch IC 6 Channel 56-HWQFN (5x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
DisplayPort, PCIe
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
6
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
2.5GHz
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-HWQFN (5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.