PCF8570T/F5,518 | |
|---|---|
cms-digikey-product-number | 568-1072-2-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | PCF8570T/F5,518 |
cms-description | IC SRAM 2KBIT I2C 100KHZ 8SO |
cms-customer-reference | |
cms-detailed-description | SRAM Memory IC 2Kbit I2C 100 kHz 8-SO |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | PCF8570T/F5,518 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 100 kHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |