ECS-3225MV-240-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-3225MV-240-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-240-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-240-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-240-BN-TR3 |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-240-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.81500 | €8.15 |
| 25 | €0.77080 | €19.27 |
| 50 | €0.73900 | €36.95 |
| 100 | €0.70840 | €70.84 |
| 250 | €0.66984 | €167.46 |
| 500 | €0.64214 | €321.07 |
| 1,000 | €0.61559 | €615.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.57577 | €1,727.31 |
| 6,000 | €0.55200 | €3,312.00 |
| 9,000 | €0.53857 | €4,847.13 |
| 15,000 | €0.52212 | €7,831.80 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.14680 |