



X-LRQ600DP-E01-KX13C | |
|---|---|
DigiKey Part Number | 4088-X-LRQ600DP-E01-KX13C-ND |
Manufacturer | |
Manufacturer Product Number | X-LRQ600DP-E01-KX13C |
Description | Linear Stage 600mm Cpitch Parall |
Customer Reference | |
Detailed Description | Linear Axis Stepper 23.622" (600.00mm) Ball Screw Integrated Controller, Translation Stage 24 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Stepper | |
Stroke Length | 23.622" (600.00mm) | |
Load Force (Dynamic) | 5.62lbf (25.0N) | |
Load Force (Static) | - | |
Speed | 33.07 in/s (840.0 mm/s) | |
Duty Cycle | - | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | Ball Screw | |
Accuracy | 100µm | |
Acceleration | - | |
Features | Integrated Controller, Translation Stage | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4,746.21000 | €4,746.21 |
| Unit Price without VAT: | €4,746.21000 |
|---|---|
| Unit Price with VAT: | €5,790.37620 |




