Linear Axis Stepper 17.717" (450.00mm) Ball Screw Integrated Controller, Translation Stage 24 ~ 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Axis Stepper 17.717" (450.00mm) Ball Screw Integrated Controller, Translation Stage 24 ~ 48VDC
X-LRQ075AL-DE51-KX14C
X-LRQ075AL-DE51-KX14C

X-LRQ450DL-E01-KX13C

DigiKey Part Number
4088-X-LRQ450DL-E01-KX13C-ND
Manufacturer
Manufacturer Product Number
X-LRQ450DL-E01-KX13C
Description
Linear Stage 450mm Cpitch Inline
Customer Reference
Detailed Description
Linear Axis Stepper 17.717" (450.00mm) Ball Screw Integrated Controller, Translation Stage 24 ~ 48VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zaber Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Linear Axis
Motor Type
Stepper
Stroke Length
17.717" (450.00mm)
Load Force (Dynamic)
5.62lbf (25.0N)
Load Force (Static)
-
Speed
33.07 in/s (840.0 mm/s)
Duty Cycle
-
Voltage - Rated
24 ~ 48VDC
Construction
Ball Screw
Accuracy
85µm
Acceleration
-
Features
Integrated Controller, Translation Stage
Gear Reduction Ratio
-
Feedback Type
Incremental Encoder
Termination Style
Connector
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Zaber Technologies
A separate €215.15 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4,285.79000€4,285.79
Unit Price without VAT:€4,285.79000
Unit Price with VAT:€5,228.66380