



X-LRM200B-E03-KX13A | |
|---|---|
DigiKey Part Number | 4088-X-LRM200B-E03-KX13A-ND |
Manufacturer | |
Manufacturer Product Number | X-LRM200B-E03-KX13A |
Description | Linear Stage 200mm Mpitch |
Customer Reference | |
Detailed Description | Linear Axis Stepper 7.874" (200.00mm) Ball Screw Integrated Controller, Translation Stage 24 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Stepper | |
Stroke Length | 7.874" (200.00mm) | |
Load Force (Dynamic) | 5.62lbf (25.0N) | |
Load Force (Static) | - | |
Speed | 3.94 in/s (100.0 mm/s) | |
Duty Cycle | - | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | Ball Screw | |
Accuracy | ±60µm | |
Acceleration | - | |
Features | Integrated Controller, Translation Stage | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,937.25000 | €3,937.25 |
| Unit Price without VAT: | €3,937.25000 |
|---|---|
| Unit Price with VAT: | €4,803.44500 |



