
YY-0402W-HR-A-G01-T0-E1 | |
|---|---|
DigiKey Part Number | 5859-YY-0402W-HR-A-G01-T0-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY-0402W-HR-A-G01-T0-E1 |
Description | LED WHITE DIFFUSED 0402 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.6V ~ 3.1V 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.6V ~ 3.1V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.10964 | €548.20 |
| 10,000 | €0.07552 | €755.20 |
| 20,000 | €0.05818 | €1,163.60 |
| 30,000 | €0.05389 | €1,616.70 |
| 60,000 | €0.04867 | €2,920.20 |
| Unit Price without VAT: | €0.10964 |
|---|---|
| Unit Price with VAT: | €0.13376 |
