
YC164-JR-0762RL | |
|---|---|
DigiKey Part Number | 13-YC164-JR-0762RLTR-ND - Tape & Reel (TR) 13-YC164-JR-0762RLCT-ND - Cut Tape (CT) 13-YC164-JR-0762RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0762RL |
Description | RES ARRAY 4 RES 62 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0762RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 62 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03600 | €0.36 |
| 25 | €0.03000 | €0.75 |
| 50 | €0.02620 | €1.31 |
| 100 | €0.02310 | €2.31 |
| 250 | €0.01956 | €4.89 |
| 500 | €0.01736 | €8.68 |
| 1,000 | €0.01550 | €15.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01217 | €60.85 |
| 10,000 | €0.01108 | €110.80 |
| 15,000 | €0.01052 | €157.80 |
| 25,000 | €0.00988 | €247.00 |
| 35,000 | €0.00950 | €332.50 |
| 50,000 | €0.00913 | €456.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |