
TC124-JR-0733RL | |
|---|---|
DigiKey Part Number | 13-TC124-JR-0733RLTR-ND - Tape & Reel (TR) 13-TC124-JR-0733RLCT-ND - Cut Tape (CT) 13-TC124-JR-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-JR-0733RL |
Description | RES ARRAY 4 RES 33 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.03720 | €0.93 |
| 50 | €0.03280 | €1.64 |
| 100 | €0.02870 | €2.87 |
| 250 | €0.02448 | €6.12 |
| 500 | €0.02176 | €10.88 |
| 1,000 | €0.01946 | €19.46 |
| 5,000 | €0.01535 | €76.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01401 | €140.10 |
| 20,000 | €0.01287 | €257.40 |
| 30,000 | €0.01228 | €368.40 |
| 50,000 | €0.01162 | €581.00 |
| 70,000 | €0.01122 | €785.40 |
| 100,000 | €0.01083 | €1,083.00 |
| 120,000 | €0.01065 | €1,278.00 |
| 240,000 | €0.01001 | €2,402.40 |
| 250,000 | €0.00998 | €2,495.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |