0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC124-JR-070RL

DigiKey Part Number
13-TC124-JR-070RLTR-ND - Tape & Reel (TR)
13-TC124-JR-070RLCT-ND - Cut Tape (CT)
13-TC124-JR-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC124-JR-070RL
Description
RES ARRAY 4 RES ZERO OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
0.0
Tolerance
Jumper
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,733
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04500€0.45
25€0.03720€0.93
50€0.03280€1.64
100€0.02870€2.87
250€0.02448€6.12
500€0.02176€10.88
1,000€0.01946€19.46
5,000€0.01535€76.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.01401€140.10
20,000€0.01287€257.40
30,000€0.01228€368.40
50,000€0.01162€581.00
70,000€0.01122€785.40
100,000€0.01083€1,083.00
120,000€0.01065€1,278.00
240,000€0.01001€2,402.40
250,000€0.00998€2,495.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980