Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar

SR1206JR-072R4L | |
|---|---|
DigiKey Part Number | SR1206JR-072R4L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-072R4L |
Description | RES 2.4 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-072R4L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1206FR-072R4L | YAGEO | 0 | AA1206FR-072R4L-ND | €0.04906 | Similar |
| AA1206JR-072R4L | YAGEO | 0 | AA1206JR-072R4L-ND | €0.04906 | Similar |
| AC1206FR-072R4L | YAGEO | 4,930 | YAG3860CT-ND | €0.14000 | Similar |
| AC1206JR-072R4L | YAGEO | 0 | AC1206JR-072R4L-ND | €0.01574 | Similar |
| AF1206JR-072R4L | YAGEO | 0 | AF1206JR-072R4L-ND | €0.01826 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04774 | €238.70 |
| Unit Price without VAT: | €0.04774 |
|---|---|
| Unit Price with VAT: | €0.05824 |







