
SR0603JR-7T10RL | |
|---|---|
DigiKey Part Number | 13-SR0603JR-7T10RLTR-ND - Tape & Reel (TR) 13-SR0603JR-7T10RLCT-ND - Cut Tape (CT) 13-SR0603JR-7T10RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603JR-7T10RL |
Description | RES 10 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10200 | €1.02 |
| 25 | €0.08120 | €2.03 |
| 50 | €0.06940 | €3.47 |
| 100 | €0.06010 | €6.01 |
| 250 | €0.05072 | €12.68 |
| 500 | €0.04536 | €22.68 |
| 1,000 | €0.04108 | €41.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03232 | €161.60 |
| 10,000 | €0.03044 | €304.40 |
| 15,000 | €0.02953 | €442.95 |
| 25,000 | €0.02854 | €713.50 |
| 35,000 | €0.02797 | €978.95 |
| 50,000 | €0.02744 | €1,372.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |