Parametric Equivalent

SMDL0402B010TF | |
|---|---|
DigiKey Part Number | 13-SMDL0402B010TFTR-ND - Tape & Reel (TR) 13-SMDL0402B010TFCT-ND - Cut Tape (CT) 13-SMDL0402B010TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDL0402B010TF |
Description | PPTC 0402 6V 0.1A 0.5W |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 100 mA Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), Concave | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
