
SMBJ78CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ78CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ78CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ78CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78CA/TR7 |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 126V |
Mfr | Current - Peak Pulse (10/1000µs) 4.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ78CA/TR13 | YAGEO | 2,434 | 13-SMBJ78CA/TR13CT-ND | €0.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.21000 | €2.10 |
| 100 | €0.13180 | €13.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.08884 | €44.42 |
| 1,000 | €0.07876 | €78.76 |
| 1,500 | €0.07362 | €110.43 |
| 2,500 | €0.06783 | €169.58 |
| 3,500 | €0.06440 | €225.40 |
| 5,000 | €0.06106 | €305.30 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |