
SMBJ170CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ170CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ170CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ170CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170CA/TR13 |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 275V |
Mfr | Current - Peak Pulse (10/1000µs) 2.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.08500 | €0.85 |
| 25 | €0.07480 | €1.87 |
| 100 | €0.06310 | €6.31 |
| 250 | €0.05764 | €14.41 |
| 500 | €0.05434 | €27.17 |
| 1,000 | €0.05161 | €51.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.06594 | €197.82 |
| 6,000 | €0.05947 | €356.82 |
| 9,000 | €0.05617 | €505.53 |
| 15,000 | €0.05246 | €786.90 |
| 21,000 | €0.05026 | €1,055.46 |
| 30,000 | €0.04812 | €1,443.60 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |