Direct

SMAJ54CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ54CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ54CA-AT/TR13 |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.07063 | €353.15 |
| 10,000 | €0.06427 | €642.70 |
| 15,000 | €0.06103 | €915.45 |
| 25,000 | €0.05739 | €1,434.75 |
| 35,000 | €0.05524 | €1,933.40 |
| 50,000 | €0.05314 | €2,657.00 |
| 125,000 | €0.04941 | €6,176.25 |
| Unit Price without VAT: | €0.07063 |
|---|---|
| Unit Price with VAT: | €0.08617 |
