
RV1206JR-07680KL | |
|---|---|
DigiKey Part Number | 13-RV1206JR-07680KLTR-ND - Tape & Reel (TR) 13-RV1206JR-07680KLCT-ND - Cut Tape (CT) 13-RV1206JR-07680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-07680KL |
Description | RES SMD 680K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-07680KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02600 | €0.65 |
| 50 | €0.02140 | €1.07 |
| 100 | €0.01780 | €1.78 |
| 250 | €0.01412 | €3.53 |
| 500 | €0.01202 | €6.01 |
| 1,000 | €0.01038 | €10.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00734 | €36.70 |
| 10,000 | €0.00663 | €66.30 |
| 15,000 | €0.00628 | €94.20 |
| 25,000 | €0.00591 | €147.75 |
| 35,000 | €0.00570 | €199.50 |
| 50,000 | €0.00549 | €274.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |