
RV1206FR-07390KL | |
|---|---|
DigiKey Part Number | 13-RV1206FR-07390KLTR-ND - Tape & Reel (TR) 13-RV1206FR-07390KLCT-ND - Cut Tape (CT) 13-RV1206FR-07390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07390KL |
Description | RES SMD 390K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RV1206FR-07390KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11000 | €1.10 |
| 25 | €0.08760 | €2.19 |
| 50 | €0.07540 | €3.77 |
| 100 | €0.06540 | €6.54 |
| 250 | €0.05544 | €13.86 |
| 500 | €0.04970 | €24.85 |
| 1,000 | €0.04514 | €45.14 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5,000 | €0.03570 | €178.50 |
| 10,000 | €0.03370 | €337.00 |
| 15,000 | €0.03272 | €490.80 |
| 25,000 | €0.03167 | €791.75 |
| 35,000 | €0.03106 | €1,087.10 |
| 50,000 | €0.03049 | €1,524.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |