
RV1206FR-0710ML | |
|---|---|
DigiKey Part Number | 13-RV1206FR-0710MLTR-ND - Tape & Reel (TR) 13-RV1206FR-0710MLCT-ND - Cut Tape (CT) 13-RV1206FR-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-0710ML |
Description | RES SMD 10M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-0710ML Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.10900 | €1.09 |
| 25 | €0.08680 | €2.17 |
| 50 | €0.07440 | €3.72 |
| 100 | €0.06460 | €6.46 |
| 250 | €0.05476 | €13.69 |
| 500 | €0.04908 | €24.54 |
| 1,000 | €0.04458 | €44.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03526 | €176.30 |
| 10,000 | €0.03328 | €332.80 |
| 15,000 | €0.03232 | €484.80 |
| 25,000 | €0.03127 | €781.75 |
| 35,000 | €0.03067 | €1,073.45 |
| 50,000 | €0.03011 | €1,505.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |