390 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE07390RL

DigiKey Part Number
13-RT1206FRE07390RLTR-ND - Tape & Reel (TR)
13-RT1206FRE07390RLCT-ND - Cut Tape (CT)
13-RT1206FRE07390RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE07390RL
Description
RES SMD 390 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE07390RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,679
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01700€0.17
25€0.01720€0.43
50€0.01660€0.83
100€0.01630€1.63
250€0.01580€3.95
500€0.01524€7.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.01492€74.60
10,000€0.01229€122.90
15,000€0.01188€178.20
25,000€0.01164€291.00
60,000€0.01152€691.20
120,000€0.01111€1,333.20
125,000€0.01109€1,386.25
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980