
RT1206DRE0790KL | |
|---|---|
DigiKey Part Number | 13-RT1206DRE0790KLTR-ND - Tape & Reel (TR) 13-RT1206DRE0790KLCT-ND - Cut Tape (CT) 13-RT1206DRE0790KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE0790KL |
Description | RES SMD 90K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE0790KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.04440 | €1.11 |
| 50 | €0.04380 | €2.19 |
| 100 | €0.02960 | €2.96 |
| 250 | €0.02804 | €7.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04126 | €206.30 |
| 10,000 | €0.02210 | €221.00 |
| 15,000 | €0.02168 | €325.20 |
| 25,000 | €0.02147 | €536.75 |
| 120,000 | €0.02076 | €2,491.20 |
| 125,000 | €0.02072 | €2,590.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |