
RT1206BRD0715KL | |
|---|---|
DigiKey Part Number | YAG5034TR-ND - Tape & Reel (TR) YAG5034CT-ND - Cut Tape (CT) YAG5034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD0715KL |
Description | RES SMD 15K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.10700 | €1.07 |
| 25 | €0.10640 | €2.66 |
| 50 | €0.10540 | €5.27 |
| 100 | €0.10450 | €10.45 |
| 250 | €0.10184 | €25.46 |
| 500 | €0.09958 | €49.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.10446 | €522.30 |
| 10,000 | €0.08580 | €858.00 |
| 15,000 | €0.08389 | €1,258.35 |
| 25,000 | €0.08168 | €2,042.00 |
| 35,000 | €0.08034 | €2,811.90 |
| 50,000 | €0.07902 | €3,951.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40260 |