RT0805CRE0719R6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.04333
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.06370
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.05452
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.16137
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.27216
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.05016
Datasheet
19.6 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRE0719R6L

DigiKey Part Number
RT0805CRE0719R6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRE0719R6L
Description
RES SMD 19.6 OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19.6 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRE0719R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.04742€237.10
Manufacturers Standard Package
Unit Price without VAT:€0.04742
Unit Price with VAT:€0.05785