
RT0805BRE075K1L | |
|---|---|
DigiKey Part Number | 13-RT0805BRE075K1LTR-ND - Tape & Reel (TR) 13-RT0805BRE075K1LCT-ND - Cut Tape (CT) 13-RT0805BRE075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE075K1L |
Description | RES SMD 5.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE075K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.07300 | €0.73 |
| 25 | €0.07240 | €1.81 |
| 50 | €0.07200 | €3.60 |
| 100 | €0.07020 | €7.02 |
| 250 | €0.06848 | €17.12 |
| 500 | €0.06652 | €33.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.06145 | €307.25 |
| 10,000 | €0.05881 | €588.10 |
| 15,000 | €0.05837 | €875.55 |
| 25,000 | €0.05794 | €1,448.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |