
RT0805BRD0727K4L | |
|---|---|
DigiKey Part Number | YAG4869TR-ND - Tape & Reel (TR) YAG4869CT-ND - Cut Tape (CT) YAG4869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0727K4L |
Description | RES SMD 27.4K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0727K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06900 | €0.69 |
| 25 | €0.06400 | €1.60 |
| 50 | €0.06060 | €3.03 |
| 100 | €0.05720 | €5.72 |
| 250 | €0.05312 | €13.28 |
| 500 | €0.05028 | €25.14 |
| 1,000 | €0.04767 | €47.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04050 | €202.50 |
| 10,000 | €0.03875 | €387.50 |
| 15,000 | €0.03782 | €567.30 |
| 25,000 | €0.03674 | €918.50 |
| 35,000 | €0.03609 | €1,263.15 |
| 50,000 | €0.03543 | €1,771.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |