
RT0805BRD0724RL | |
|---|---|
DigiKey Part Number | 13-RT0805BRD0724RLTR-ND - Tape & Reel (TR) 13-RT0805BRD0724RLCT-ND - Cut Tape (CT) 13-RT0805BRD0724RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0724RL |
Description | RES SMD 24 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0724RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.05200 | €0.52 |
| 25 | €0.05120 | €1.28 |
| 50 | €0.05100 | €2.55 |
| 100 | €0.04830 | €4.83 |
| 250 | €0.04656 | €11.64 |
| 500 | €0.04538 | €22.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04565 | €228.25 |
| 10,000 | €0.03950 | €395.00 |
| 15,000 | €0.03609 | €541.35 |
| 25,000 | €0.03543 | €885.75 |
| 60,000 | €0.03512 | €2,107.20 |
| 120,000 | €0.03401 | €4,081.20 |
| 125,000 | €0.03395 | €4,243.75 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |