464 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE07464RL

DigiKey Part Number
13-RT0603FRE07464RLTR-ND - Tape & Reel (TR)
13-RT0603FRE07464RLCT-ND - Cut Tape (CT)
13-RT0603FRE07464RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE07464RL
Description
RES SMD 464 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
464 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE07464RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.00900€0.09
25€0.00880€0.22
50€0.00840€0.42
100€0.00790€0.79
250€0.00736€1.84
500€0.00698€3.49
1,000€0.00657€6.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.00580€29.00
10,000€0.00551€55.10
15,000€0.00536€80.40
25,000€0.00518€129.50
35,000€0.00507€177.45
50,000€0.00495€247.50
60,000€0.00490€294.00
120,000€0.00471€565.20
125,000€0.00470€587.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980