
RT0603DRD0740K2L | |
|---|---|
DigiKey Part Number | 311-40.2KDTR-ND - Tape & Reel (TR) 311-40.2KDCT-ND - Cut Tape (CT) 311-40.2KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0740K2L |
Description | RES SMD 40.2KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0740K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.06840 | €1.71 |
| 50 | €0.04920 | €2.46 |
| 100 | €0.04120 | €4.12 |
| 250 | €0.03512 | €8.78 |
| 500 | €0.02080 | €10.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02546 | €127.30 |
| 10,000 | €0.02370 | €237.00 |
| 15,000 | €0.02151 | €322.65 |
| 25,000 | €0.01931 | €482.75 |
| 35,000 | €0.01631 | €570.85 |
| 50,000 | €0.01599 | €799.50 |
| 60,000 | €0.01584 | €950.40 |
| 120,000 | €0.01529 | €1,834.80 |
| 125,000 | €0.01526 | €1,907.50 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20740 |