Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603BRE0760K4L | |
|---|---|
DigiKey Part Number | YAG4763TR-ND - Tape & Reel (TR) YAG4763CT-ND - Cut Tape (CT) YAG4763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0760K4L |
Description | RES SMD 60.4KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0760K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.09700 | €0.97 |
| 25 | €0.09480 | €2.37 |
| 50 | €0.09200 | €4.60 |
| 100 | €0.08070 | €8.07 |
| 250 | €0.06932 | €17.33 |
| 500 | €0.04806 | €24.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04828 | €241.40 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42700 |



