Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603BRE07150KL | |
|---|---|
DigiKey Part Number | YAG4629TR-ND - Tape & Reel (TR) YAG4629CT-ND - Cut Tape (CT) YAG4629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07150KL |
Description | RES SMD 150K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07150KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.06400 | €0.64 |
| 25 | €0.06360 | €1.59 |
| 50 | €0.06320 | €3.16 |
| 100 | €0.05070 | €5.07 |
| 250 | €0.04804 | €12.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.05618 | €280.90 |
| 10,000 | €0.04565 | €456.50 |
| 15,000 | €0.03824 | €573.60 |
| 25,000 | €0.03756 | €939.00 |
| 60,000 | €0.03722 | €2,233.20 |
| 120,000 | €0.03606 | €4,327.20 |
| 125,000 | €0.03599 | €4,498.75 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |



