RT0603BRE0710K7L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3,404
Unit Price: €0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,756
Unit Price: €0.09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.04249
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15224
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.23422
Datasheet

Upgrade


Susumu
In Stock: 19,382
Unit Price: €0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15808
Datasheet
10.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE0710K7L

DigiKey Part Number
YAG4612TR-ND - Tape & Reel (TR)
YAG4612CT-ND - Cut Tape (CT)
YAG4612DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE0710K7L
Description
RES SMD 10.7KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE0710K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.08300€0.83
25€0.07840€1.96
50€0.07460€3.73
100€0.06320€6.32
250€0.05444€13.61
500€0.04806€24.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.03599€179.95
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26840