
RT0603BRD0775KL | |
|---|---|
DigiKey Part Number | YAG1730TR-ND - Tape & Reel (TR) YAG1730CT-ND - Cut Tape (CT) YAG1730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0775KL |
Description | RES SMD 75K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0775KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.12800 | €1.28 |
| 25 | €0.10200 | €2.55 |
| 50 | €0.07560 | €3.78 |
| 100 | €0.06320 | €6.32 |
| 250 | €0.05528 | €13.82 |
| 500 | €0.03814 | €19.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03862 | €193.10 |
| 10,000 | €0.03687 | €368.70 |
| 15,000 | €0.03555 | €533.25 |
| 25,000 | €0.03423 | €855.75 |
| 35,000 | €0.03022 | €1,057.70 |
| 50,000 | €0.02967 | €1,483.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |