Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603BRD073K01L | |
|---|---|
DigiKey Part Number | YAG2309TR-ND - Tape & Reel (TR) YAG2309CT-ND - Cut Tape (CT) YAG2309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD073K01L |
Description | RES SMD 3.01KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD073K01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.04480 | €1.12 |
| 50 | €0.04140 | €2.07 |
| 100 | €0.04040 | €4.04 |
| 250 | €0.03952 | €9.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03423 | €171.15 |
| 10,000 | €0.03336 | €333.60 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |


