
RT0603BRD07133RL | |
|---|---|
DigiKey Part Number | YAG1523TR-ND - Tape & Reel (TR) YAG1523CT-ND - Cut Tape (CT) YAG1523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07133RL |
Description | RES SMD 133 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07133RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05800 | €0.58 |
| 25 | €0.05400 | €1.35 |
| 50 | €0.05100 | €2.55 |
| 100 | €0.04810 | €4.81 |
| 250 | €0.04468 | €11.17 |
| 500 | €0.04226 | €21.13 |
| 1,000 | €0.04005 | €40.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03399 | €169.95 |
| 10,000 | €0.03250 | €325.00 |
| 15,000 | €0.03170 | €475.50 |
| 25,000 | €0.03078 | €769.50 |
| 35,000 | €0.03022 | €1,057.70 |
| 50,000 | €0.02967 | €1,483.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |