
RT0402DRD07910RL | |
|---|---|
DigiKey Part Number | 311-2209-2-ND - Tape & Reel (TR) 311-2209-1-ND - Cut Tape (CT) 311-2209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD07910RL |
Description | RES SMD 910 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD07910RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.04320 | €1.08 |
| 50 | €0.04100 | €2.05 |
| 100 | €0.03860 | €3.86 |
| 250 | €0.03588 | €8.97 |
| 500 | €0.03394 | €16.97 |
| 1,000 | €0.03214 | €32.14 |
| 5,000 | €0.02861 | €143.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02734 | €273.40 |
| 20,000 | €0.02621 | €524.20 |
| 30,000 | €0.02561 | €768.30 |
| 50,000 | €0.02492 | €1,246.00 |
| 70,000 | €0.02450 | €1,715.00 |
| 100,000 | €0.02408 | €2,408.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |