
RT0402DRD076K98L | |
|---|---|
DigiKey Part Number | 311-2200-2-ND - Tape & Reel (TR) 311-2200-1-ND - Cut Tape (CT) 311-2200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD076K98L |
Description | RES SMD 6.98KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD076K98L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.03800 | €0.38 |
| 25 | €0.03560 | €0.89 |
| 50 | €0.03340 | €1.67 |
| 100 | €0.03160 | €3.16 |
| 250 | €0.03072 | €7.68 |
| 500 | €0.02984 | €14.92 |
| 1,000 | €0.02861 | €28.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02546 | €254.60 |
| 20,000 | €0.02370 | €474.00 |
| 30,000 | €0.02328 | €698.40 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |