240 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE07240KL

DigiKey Part Number
13-RT0402BRE07240KLTR-ND - Tape & Reel (TR)
13-RT0402BRE07240KLCT-ND - Cut Tape (CT)
13-RT0402BRE07240KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE07240KL
Description
RES SMD 240K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE07240KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.14400€1.44
25€0.13360€3.34
50€0.12640€6.32
100€0.11930€11.93
250€0.11084€27.71
500€0.10506€52.53
1,000€0.09980€99.80
5,000€0.08956€447.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.08184€818.40
20,000€0.07880€1,576.00
30,000€0.07719€2,315.70
50,000€0.07534€3,767.00
70,000€0.07422€5,195.40
100,000€0.07344€7,344.00
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20740