
RT0402BRD076K8L | |
|---|---|
DigiKey Part Number | YAG1473TR-ND - Tape & Reel (TR) YAG1473CT-ND - Cut Tape (CT) YAG1473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD076K8L |
Description | RES SMD 6.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD076K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.07300 | €0.73 |
| 25 | €0.06840 | €1.71 |
| 50 | €0.06400 | €3.20 |
| 100 | €0.05790 | €5.79 |
| 250 | €0.05352 | €13.38 |
| 500 | €0.04564 | €22.82 |
| 1,000 | €0.03930 | €39.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.03424 | €342.40 |
| 20,000 | €0.03382 | €676.40 |
| 30,000 | €0.03326 | €997.80 |
| 50,000 | €0.03299 | €1,649.50 |
| 240,000 | €0.03253 | €7,807.20 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31720 |