RT0402BRD07475RL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 32,287
Unit Price: €0.09000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: €0.20268
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: €0.07377
Datasheet

Direct


Vishay Dale
In Stock: 20,946
Unit Price: €0.20000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.30374
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.36806
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.23422
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.92329
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €1.10448
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.86662
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.40654
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.09543
Datasheet
475 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD07475RL

DigiKey Part Number
YAG1436TR-ND - Tape & Reel (TR)
YAG1436CT-ND - Cut Tape (CT)
YAG1436DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD07475RL
Description
RES SMD 475 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
475 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD07475RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.04900€0.49
25€0.04600€1.15
50€0.04300€2.15
100€0.04220€4.22
250€0.04128€10.32
500€0.04038€20.19
1,000€0.03930€39.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.03424€342.40
20,000€0.03326€665.20
30,000€0.03299€989.70
50,000€0.03253€1,626.50
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17080