
RT0402BRD0710R2L | |
|---|---|
DigiKey Part Number | YAG4161TR-ND - Tape & Reel (TR) YAG4161CT-ND - Cut Tape (CT) YAG4161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0710R2L |
Description | RES SMD 10.2 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0710R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06400 | €0.64 |
| 25 | €0.05920 | €1.48 |
| 50 | €0.05620 | €2.81 |
| 100 | €0.05290 | €5.29 |
| 250 | €0.04912 | €12.28 |
| 500 | €0.04648 | €23.24 |
| 1,000 | €0.04406 | €44.06 |
| 5,000 | €0.03931 | €196.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.03761 | €376.10 |
| 20,000 | €0.03610 | €722.00 |
| 30,000 | €0.03530 | €1,059.00 |
| 50,000 | €0.03438 | €1,719.00 |
| 70,000 | €0.03382 | €2,367.40 |
| 100,000 | €0.03326 | €3,326.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |