330 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2010FK-070R33L

DigiKey Part Number
311-0.33PKTR-ND - Tape & Reel (TR)
311-0.33PKCT-ND - Cut Tape (CT)
311-0.33PKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2010FK-070R33L
Description
RES 0.33 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2010FK-070R33L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.30500€3.05
25€0.18520€4.63
50€0.16600€8.30
100€0.14660€14.66
250€0.13076€32.69
500€0.11762€58.81
1,000€0.10973€109.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.08866€354.64
8,000€0.08515€681.20
12,000€0.07925€951.00
28,000€0.07813€2,187.64
40,000€0.07708€3,083.20
48,000€0.07659€3,676.32
96,000€0.07496€7,196.16
100,000€0.07488€7,488.00
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.58560